Nexperia 74HCT4052D,112

74HCT Series 5.5 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
$ 0.636
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4052D,112.

IHS

Datasheet28 pages8 years ago
Datasheet27 pages13 years ago

Farnell

Nexperia

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.239
$ 0.239
Stock
742,114
767,236
767,236
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Turn-On Delay Time
72 ns
72 ns
72 ns
Turn-Off Delay Time
57 ns
57 ns
57 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
160 µA
320 µA
320 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F153D,602
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F253D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Nexperia 74HCT4052D,112 provided by its distributors.

74HCT Series 5.5 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
IC SP4T 4:1 2 2V, 4.5V - 5.5V, 10V 16-SOIC Bulk
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog Multiplexer Dual 4: 1 16-Pin SO Bulk
NEXPERIA 74HCT4052D - DIFFERENTI
IC SWITCH SP4T X 2 150OHM 16SO
MULTIPLEXERS / DEMULTIPLEXERS;
MUX DUAL 4:1 +/- 5V/5.5V 16PIN
Logic Type:analog Multiplexer / Demultiplexer; No. Of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:16Pins; Logic Ic Family:74Hct; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4052D,112"
  • 74HCT4052D 112
  • 74HCT4052D 112.
  • 74HCT4052D-112
  • 74HCT4052D112