
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74HCT4051BQ-Q100,1 | 0 | 6K | 1d | ||||||||
| Mouser | 771-74HCT4051BQQ1001 | 6,000 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | 74HCT4051BQ-Q100,1 | 16,856 | >1wk | |||||||||
| UnikeyIC | 74HCT4051BQ-Q100,1 | 6,000 | 7 | Tape & Reel | 23h | |||||||
| Aztech | 74HCT4051BQ-Q100,1 | 4,820 | 16h |
Download Nexperia 74HCT4051BQ-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HCT4051BQ-Q100,1 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: