Texas Instruments CD4051BME4

CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-SOIC -55 to 125
$ 0.737

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BME4.

Texas Instruments

Datasheet27 pages14 years ago
Datasheet24 pages18 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4051BME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCD4050BDR
48mA 1 3V~18V 8mA 6 SOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4503BM96
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
Texas InstrumentsCD4010BM96
CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
4049 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.75mm 740mW 10mA 40mA
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
HEF4013B-Q100 Series 15 V Single 1 Input 4 uA SMT D-Type Flip Flop IC - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4051BME4 provided by its distributors.

CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-SOIC -55 to 125
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Analog Multiplexer Single 8:1 16-Pin SOIC Tube
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Logic - Signal Switches CMOS Sgl 8-Ch Ana Multipl/Dmultiplexer
16 LEAD SOIC(150MIL)-LD FREE <AZ
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.