Nexperia 74HCT4046AD,112

74HCT Series 5.5 V Surface Mount Phase-Locked-Loop with VCO - SOIC-16
$ 0.871
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4046AD,112.

IHS

Datasheet50 pages10 years ago
Datasheet0 pages0 years ago

Nexperia

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT4046AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.278
$ 0.278
Stock
216,892
420,436
420,436
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
CMOS
CMOS
Max Frequency
21 MHz
38 MHz
38 MHz
Number of Outputs
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HCT4046AD,112 provided by its distributors.

74HCT Series 5.5 V Surface Mount Phase-Locked-Loop with VCO - SOIC-16
Clock Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74HCT clock generator ic 5.5V 21MHz 9.9mm -40C~125C
PLL Frequency Synthesizer, CMOS, PDSO16
IC PHASE LOCK LOOP W/VCO 16SOIC
PLL Single Up to 17MHz 16-Pin SO Bulk
Avnet Japan
NEXPERIA 74HCT4046AD - PLL FREQU
IC, PHASE LOCKED LOOP (PLL), VCO, 17MHZ, SOIC-16; PLL Type:VCO; Frequency:17MHz; Supply Current:8µA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4046AD,112"
  • 74HCT4046AD 112
  • 74HCT4046AD-112
  • 74HCT4046AD112