Nexperia 74HCT366PW,118

Buffer / Line Driver, Inverting, 74HCT366, 1 Element, 4.5 V to 5.5 V, 16 Pins, TSSOP
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT366PW,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.35
$ 0.42
Stock
135,470
181,588
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
74HCT Series 5 V Hex Inverting Schmitt Trigger - TSSOP-14
Buffer Inverter 74HCT04 e4 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.1mm 4mA 4mA 2V
Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsSN74HCT04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INV 14-TSSOP
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - TSSOP-14

Descriptions

Descriptions of Nexperia 74HCT366PW,118 provided by its distributors.

Buffer / Line Driver, Inverting, 74HCT366, 1 Element, 4.5 V to 5.5 V, 16 Pins, TSSOP
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R
Hex buffer/line driver; 3-state; inverting
Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16
IC HEX BUFFER/LINE DVR 16TSSOP
Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT366PW,118
IC INVERTER HEX 1-INPUT 16TSSOP
NOW NEXPERIA 74HCT366PW - BUS DR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT366PW 118
  • 74HCT366PW118