Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT365D,653

74HCT Series 3-State Hex Non Inverting Buffer / Line Driver SMT - SOIC-16
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT365D,653.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-16.53%

CAD Models

Download Nexperia 74HCT365D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.246
$ 0.246
Stock
915,008
313,641
313,641
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
-6 mA
-4 mA
-4 mA
Propagation Delay
29 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, Inverting, 74HCT368, 2 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm
Nexperia74HC365D,652
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
Texas InstrumentsSN74HC365NSR
SO-16-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC4050NSR
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOP T/R

Descriptions

Descriptions of Nexperia 74HCT365D,653 provided by its distributors.

74HCT Series 3-State Hex Non Inverting Buffer / Line Driver SMT - SOIC-16
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT365D,653"
  • 74HCT365D 653
  • 74HCT365D-653
  • 74HCT365D653
  • 74HCT365D@653