Nexperia 74HCT273PW,118

74HCT Series 4.5 to 5.5V Octal Positive-Edge Triggered D-Type Flip-Flop-TSSOP-20
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT273PW,118.

IHS

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago

Newark

NXP Semiconductors

TME

Inventory History

3 month trend:
+127%

CAD Models

Download Nexperia 74HCT273PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.296
$ 0.296
Stock
5,479,264
1,048,457
1,048,457
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
45 ns
42 ns
42 ns
Frequency
20 MHz
37 MHz
37 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74HCT574PWR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT574PW
Octal edge-triggered D-type flip-flops with 3-state outputs 20-TSSOP -40 to 85
3-STATE Octal D-Type Latch . 3-STATE Octal D-Type Flip-Flop | IC FF D-TYPE SNGL 8BIT 20TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube

Descriptions

Descriptions of Nexperia 74HCT273PW,118 provided by its distributors.

74HCT Series 4.5 to 5.5V Octal Positive-Edge Triggered D-Type Flip-Flop-TSSOP-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip-Flop, Non Inverted, Positive Edge, 74HCT273, D, 36 MHz, 25 mA, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) 74HCT273 e4 74HCT flip flop 6.5mm 4.5V 30ns @ 4.5V 50pF 36MHz
Octal D-type flip-flop with reset; positive-edge trigger
Logic Family / Base Number:74HCT273; Flip-Flop Type:D; Propagation Delay:-; Frequency:36MHz; Output Current:25mA; IC Case / Package:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT273PW,118"
  • 74HCT273PW 118
  • 74HCT273PW,118.
  • 74HCT273PW118