Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT259D,653

Latch, 74HCT259, Addressable, Standard, 20 ns, 5.2 mA, 16 Pins, SOIC
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT259D,653.

IHS

Datasheet21 pages13 years ago
Datasheet21 pages13 years ago

Newark

Future Electronics

TME

Jameco (USA)

Inventory History

3 month trend:
-2.77%

CAD Models

Download Nexperia 74HCT259D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.281
$ 0.281
Stock
1,877,436
7,982,662
7,982,662
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
57 ns
61 ns
61 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
74HCT Series 5.5V Quad D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, SOIC
NXP Semiconductors74ABT373AD,118
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R
NXP SemiconductorsN74F573D,623
3.5ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SO-20 SMD mount,glue mount
NXP Semiconductors74ABT573AD,118
3.3ns Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch 32mA SO-20 SMD mount,glue mount

Descriptions

Descriptions of Nexperia 74HCT259D,653 provided by its distributors.

Latch, 74HCT259, Addressable, Standard, 20 ns, 5.2 mA, 16 Pins, SOIC
D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
74HCT Series 5.5 V SMT 8-Bit Addressable Latch - SOIC-16
74HCT259 Tape & Reel (TR) HCT 74HCT latch circuit 4mA 4mA 62ns 9.9mm -40C~125C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT259D,653"
  • 74HCT259D 653
  • 74HCT259D,653""
  • 74HCT259D,653.
  • 74HCT259D-653
  • 74HCT259D653