Texas Instruments CD74HCT259M96

High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT259M96.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CD74HCT259M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.18
$ 0.18
Stock
7,963,767
1,847,597
1,847,597
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
61 ns
57 ns
57 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT259M96.

Related Parts

Texas InstrumentsSN74HCT573DWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D TRANSP LATCH 20-SOIC
Texas InstrumentsSN74HCT574DWR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCD74HCT563M
IC OCT TRANSP INV LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
74HCT Series 5.5 V 6 mA Octal 3-State Transparent Latch/Transceiver - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
74HC Series Octal 3-State Inverter Transceiver/Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74HCT259M96 provided by its distributors.

High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
Latch Addressable Push-Pull 8-CH D-Type 16-Pin SOIC T/R
8μA 16ns Non-Inverting Standard 1 4.5V 5.5V 4mA Addressable D-Type HCT 1 4mA SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm
ICs, Latches Logic; Latch Type:Addressable; Output Current:4mA; Propagation Delay:16ns; No. of Bits:8bit; Output Type:Standard; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.