Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT373D,653

Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, SOIC
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT373D,653.

Upverter

Technical Drawing6 pages7 years ago

SHENGYU ELECTRONICS

IHS

Factory Futures

Newark

Inventory History

3 month trend:
-41.44%

CAD Models

Download Nexperia 74HCT373D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.547
Stock
741,872
701,934
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop, Inverter, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
30 ns
45 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Latch, 74HCT259, Addressable, Standard, 20 ns, 5.2 mA, 16 Pins, SOIC
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5 V Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP SemiconductorsN74F374D,623
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V
NXP Semiconductors74ABT373AD,118
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HCT373D,653 provided by its distributors.

Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, SOIC
74HCT373 Tape & Reel (TR) HCT 74HCT latch circuit 6mA 6mA 48ns 2.65mm -40C~125C
LATCH, D TYPE TRANSP, 3-STATE, SOIC-20; Logic Family / Base Number: 74HCT373; Latch Type: D Type Transparent; IC Output Type: Tri State Inverted; Propagation Delay: -; Output Current: 35mA; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Bits: 8bit; Logic IC Family: 74HCT; Logic IC Base Number: 74373; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT373D,653"
  • 74HCT373D 653
  • 74HCT373D653