Nexperia 74HCT244DB,112

Buffer / Line Driver, 74HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT244DB,112.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.234
Stock
124,722
483,723
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
33 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74HCT541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
BUFFER/LINE DRIVER, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
74HCT Series 5.5 V SMT Octal Buffer/Line Driver 3-State Inverting - SSOP-20
Texas InstrumentsCD74ACT541SM96
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HCT244DB,112 provided by its distributors.

Buffer / Line Driver, 74HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Bulk
Octal buffer/line driver; 3-state
Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC BUFFER NON-INVERT 5.5V 20SSOP
NEXPERIA 74HCT244DB - BUS DRIVER
IC BUFF/DVR TRI-ST DUAL 20SSOP
74HCT244DB/SSOP20/STANDARD MAR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT244DB,112"
  • 74HCT244DB 112
  • 74HCT244DB112