Nexperia 74HCT241PW,118

Buffer / Line Driver, 74HCT241, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT241PW,118.

Farnell

Datasheet17 pages8 years ago

IHS

Nexperia

Inventory History

3 month trend:
+20.67%

Alternate Parts

Price @ 1000
$ 0.362
$ 0.372
$ 0.372
Stock
131,934
475,262
475,262
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-6 mA
-7.8 mA
-7.8 mA
Propagation Delay
33 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tri-State 6mA 4.5V~5.5V 6mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
Tri-State 6mA 4.5V~5.5V 6mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74HCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail
4 7.2mA 4.5V~5.5V 7.2mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
4¦ÌA 8 8 2 4 4.5V 5.5V 7.2mA Buffer,Inverting LS-TTL 7.2mA TSSOP-20 6.5mm*4.4mm*900¦Ìm

Descriptions

Descriptions of Nexperia 74HCT241PW,118 provided by its distributors.

Buffer / Line Driver, 74HCT241, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
8¦ÌA 8 8 2 4 4.5V 5.5V 6mA Buffer,Non-Inverting 6mA TSSOP-20 , 950¦Ìm
Octal buffer/line driver; 3-state
Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
74HCT241 Tape & Reel (TR) 1997 Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 6mA 6mA 45ns 1.1mm 5V
Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT241PW,118
74HCT241 - OCTAL BUFFER/LINE DRI
IC BUFF NON-INVERT 5.5V 20TSSOP
IC BUFF/DVR TRI-ST DUAL 20TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT241PW 118
  • 74HCT241PW118