Nexperia 74HCT1G02GW,125

11NS@ 4.5V, 50PF 1 2 1 1 4.5V 5.5V 2MA Nor Gate Hct 2MA TSSOP-5 , 2.25MM*1.35MM*1MM
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G02GW,125.

Farnell

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

IHS

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.63%

CAD Models

Download Nexperia 74HCT1G02GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5 V 20 µA Surface Mount 2-input OR gate - TSSOP-5
13ns@ 4.5V,50pF 1 2 1 1 4.5V 5.5V 2mA XOR (Exclusive OR) HCT 2mA TSSOP-5 2.25mm*1.35mm*1mm
74HCT Series 5.5 V Surface Mount High Speed 2-Input AND Gate - TSSOP-5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
Single unbuffered inverter

Descriptions

Descriptions of Nexperia 74HCT1G02GW,125 provided by its distributors.

11ns@ 4.5V,50pF 1 2 1 1 4.5V 5.5V 2mA NOR Gate HCT 2mA TSSOP-5 , 2.25mm*1.35mm*1mm
NOR Gate, Single, 2 Input, 5 Pins, TSSOP, 74HCT1G02
74HC Series 4.5 to 5.5 V Surface Mount 2-Input NOR Gate- TSSOP-5
NOR 74HCT1G02 e3 74HCT logic gate circuit 11ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C
IC, 2-INPUT NOR GATE, TSSOP-5; Logic Type:NOR Gate; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; No. of Circuits:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G02GW,125"
  • 74HCT1G02GW 125
  • 74HCT1G02GW125