Nexperia 74HCT173DB,118

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT173DB,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Nexperia

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.663
Stock
59,337
78,186
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
4
4
Number of Bits per Element
1
1
Propagation Delay
60 ns
60 ns
Frequency
2 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HCT173DB,118 provided by its distributors.

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SSOP T/R
74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state
Tape & Reel (TR) 74HCT173 e4 74HCT flip flop 6.2mm 40ns @ 4.5V 50pF 80MHz 17ns

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT173DB118