Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT164D,652

74HCT Series 5.5 V 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14

$ 0.422
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT164D,652.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-2.11%

CAD Models

Download Nexperia 74HCT164D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.166
Stock
663,802
847,531
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
54 ns
54 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

8-bit serial-in/serial-out or parallel-out shift register with output latches
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS
Shift Register, HCT Family, 74HCT165, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74AHC594S16-13
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HCT164D,652 provided by its distributors.

74HCT Series 5.5 V 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
Shift Register, 74HCT164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
HCT 74HCT164 ROHS3Compliant Tube shift register 54ns 3.9mm 4.5V -40C~125C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT164D,652"
  • 74HCT164D 652
  • 74HCT164D652