onsemi 74HCT04DTR2G

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 2V 4mA 4mA
$ 22.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HCT04DTR2G.

IHS

Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HCT04DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 0.092
$ 0.092
Stock
725,973
1,397,389
1,397,389
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
17ns@ 5V,50pF 1 6 6 4.5V 5.5V 4mA Inverter 74HCT 4mA TSSOP-14 SMD mount,glue mount
Inverter Gate Hex 4.5V to 5.5V 14-Pin TSSOP
Texas InstrumentsSN74HC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
IC HEX INVERTER CMOS 14-TSSOP
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD

Descriptions

Descriptions of onsemi 74HCT04DTR2G provided by its distributors.

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 2V 4mA 4mA
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74HCT04
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R
IC HEX INVERTER TTL-IN 14-TSSOP
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter IC 6 Channel 14-TSSOP
4.5V 5.5V TSSOP-14 SMD mount 1.05mm(height)
74HCT04DTR2G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd