Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT04ADTR2

17ns@ 5V, 50pF 1 6 6 4.5V 5.5V 4mA Inverter 74HCT 4mA TSSOP-14 SMD mount,glue mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT04ADTR2.

HQonline

Datasheet8 pages15 years ago
Datasheet8 pages19 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74HCT04ADTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
Stock
190,181
1,227,999
1,227,999
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 2V 4mA 4mA
Texas InstrumentsSN74HCT04PW
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.2mm - 5.2mA 6V
Texas InstrumentsSN74LVC14APWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP

Descriptions

Descriptions of onsemi MC74HCT04ADTR2 provided by its distributors.

17ns@ 5V,50pF 1 6 6 4.5V 5.5V 4mA Inverter 74HCT 4mA TSSOP-14 SMD mount,glue mount
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R
IC INVERTER HEX LSTTL IN 14TSSOP
Contains Lead Inverter Surface Mount Non-RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5.5V 4mA 4mA
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
MC74HCT04ADTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd