What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT04DB,112

Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT04DB,112.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.412
$ 0.222
$ 0.222
Stock
946,065
487,452,138
487,452,138
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
29 ns
40 ns
40 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC14DBR
IC INVERT SCHMITT 6CH 1IN 14SSOP Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Texas InstrumentsSN74AHC14DBR
IC INVERT SCHMITT 6CH 1IN 14SSOP Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Texas InstrumentsSN74HC04DBRE4
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Nexperia74HC14DB,118
74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
Nexperia74HC14DB,112
74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
NXP Semiconductors74HCT366DB,118
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HCT04DB,112 provided by its distributors.

Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
74HCT04 8542.39.00.01 74HCT Tube logic gate circuit 19ns @ 4.5V 50pF 2mm 4mA 4mA 5.5V
Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCT04

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT04DB,112"
  • 74HCT04DB 112
  • 74HCT04DB-112
  • 74HCT04DB112