Texas Instruments SN74HC04DBRE4

IC INVERTER 6CH 1-INP 14SSOP / Inverter IC 6 Channel 14-SSOP
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04DBRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

CAD Models

Download Texas Instruments SN74HC04DBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.197
$ 0.197
Stock
137,801
538,280
538,280
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
120 ns
120 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04DBRE4.

Related Parts

Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCU04
Texas InstrumentsSN74HCU04DBR
Hex Inverters 14-SSOP -40 to 85
Texas InstrumentsSN74HC05DBR
IC INVERTER OD 6CH 1-INP 14SSOP / Inverter IC 6 Channel Open Drain 14-SSOP
Texas InstrumentsSN74AHCU04DBR
Hex Inverter IC, 6-Gate, CMOS, 5.5V, 12ns, SSOP
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP

Descriptions

Descriptions of Texas Instruments SN74HC04DBRE4 provided by its distributors.

IC INVERTER 6CH 1-INP 14SSOP / Inverter IC 6 Channel 14-SSOP
6-ch, 2-V to 6-V inverters 14-SSOP -40 to 85
Inverter 6-Element CMOS 14-Pin SSOP T/R
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.