Texas Instruments SN74AHC14DBR

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-21.11%

CAD Models

Download Texas Instruments SN74AHC14DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC14DBR.

Related Parts

Texas InstrumentsSN74AHC04DBR
6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125
Texas InstrumentsSN74HC14DBR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC04DBRE4
IC INVERTER 6CH 1-INP 14SSOP / Inverter IC 6 Channel 14-SSOP
Nexperia74HC14DB,118
74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP

Descriptions

Descriptions of Texas Instruments SN74AHC14DBR provided by its distributors.

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.