Texas Instruments SN74HC14DBR

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

ODG (Origin Data Global)

element14 APAC

LCSC

Inventory History

3 month trend:
+29.62%

CAD Models

Download Texas Instruments SN74HC14DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.555
$ 0.555
Stock
434,339
685,208
685,208
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14DBR.

Related Parts

Texas InstrumentsSN74HC04DBRE4
IC INVERTER 6CH 1-INP 14SSOP / Inverter IC 6 Channel 14-SSOP
Texas InstrumentsSN74HC05DBR
IC INVERTER OD 6CH 1-INP 14SSOP / Inverter IC 6 Channel Open Drain 14-SSOP
Texas InstrumentsSN74HC04DBR
HEX INVERTER Inverter, HC Series, 6-Func, 1-Input, CMOS, PDSO14
Nexperia74HC04DB,112
Inverter Gate Hex 2V to 6V 14-Pin SSOP
Nexperia74HC04DB,118
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCU04

Descriptions

Descriptions of Texas Instruments SN74HC14DBR provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
Schmitt Trigger 6 21ns@6V,50pF 2uA 2V~6V SSOP-14 Inverters ROHS
INVERTER, HEX, SCHMITT TRIGGER, SSOP-14; Logic Family / Base Number:74HC14; Logic Type:Inverter Schmitt Trigger; Output Current:-; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SSOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC14DBR .