What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC14DB,112

74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
$ 0.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14DB,112.

IHS

Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

NXP Semiconductors

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC14DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.134
$ 0.134
Stock
733,918
333,683
333,683
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC14DBR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC04DBRE4
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC05DBR
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 20ns @ 6V 50pF 2mm - 5.2mA 6V
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
NXP Semiconductors74HCT366DB,112
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74HC14DB,112 provided by its distributors.

74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74HC14
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin SSOP Bulk
74HC14 8542.39.00.01 74HC Tube logic gate circuit 21ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC14DB 112
  • 74HC14DB-112
  • 74HC14DB112