Nexperia 74HC73D,652

74HC Series 6 V Negative-Edge Trigger Dual JK Flip-Flop with Reset - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC73D,652.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Newark

IHS

CAD Models

Download Nexperia 74HC73D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.256
Stock
521,704
461,662
461,662
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
48 ns
13 ns
13 ns
Frequency
20 MHz
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC73M
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
Texas InstrumentsCD74HC107M96
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
Texas InstrumentsSN74HC112D
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
Nexperia74HC112D,652
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Nexperia74HC109D,652
74HC Series 6 V Surface Mount Dual JK Flip-Flop with Set and Reset - SOIC-16
Tape & Reel (TR) 74VHC112 e3 74VHC flip flop 9.9mm 2V 10.5ns @ 5V 50pF 185MHz

Descriptions

Descriptions of Nexperia 74HC73D,652 provided by its distributors.

74HC Series 6 V Negative-Edge Trigger Dual JK Flip-Flop with Reset - SOIC-14
Flip Flop, 74HC73, JK, 27 ns, 83 MHz, 5.2 mA, 14 Pins, SOIC
Logic Family / Base Number:74Hc73; Flip-Flop Type:jk; Propagation Delay:-; Frequency:77Mhz; Output Current:25Ma; Logic Case Style:soic; No. Of Pins:14Pins; Trigger Type:negative Edge; Ic Output Type:complementary; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC73D,652"
  • 74HC73D 652
  • 74HC73D,652.
  • 74HC73D-652
  • 74HC73D652