Texas Instruments CD74HC73M96

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC73M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

LCSC

Inventory History

3 month trend:
-64.26%

CAD Models

Download Texas Instruments CD74HC73M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.175
$ 0.175
Stock
406,082
702,025
702,025
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
13 ns
48 ns
48 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC73M96.

Related Parts

Texas InstrumentsSN74HC112DR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
MC74AC74DG DUAL D TYPE FLIP FLOP IC, COMPLEMENTARY, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
74AC Series 2 to 6 V Dual D-Type PositiveEdge-Triggered Flip-Flop- SOIC-14
Texas InstrumentsSN74AC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Lead Free Not Qualified Set(Preset) and Reset D-Type Flip Flop -40C~85C TA 4muA 4.5pF 2V~6V

Descriptions

Descriptions of Texas Instruments CD74HC73M96 provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
Tape & Reel (TR) 74HC73 e4 74HC flip flop 8.65mm 2V 28ns @ 6V 50pF 60MHz
Negative edge 4μA 28ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Reset HC CMOS,LVTTL 10pF 5.2mA 60MHz SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Flip-Flop, Jk-Type, Dual, 13Ns, Soic-14; Logic Family/Base Number:74Hc73; Flip-Flop Type:Jk; Propagation Delay:13Ns; Frequency:60Mhz; Output Current:-; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Negative Edge Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC73M96 .
IC, D-TYPE FLIP FLOP, DUAL, SOIC-14; Famille Logique/ Numéro de base: 74HC73; Type de Flip-Flop: D; Temps de propagation: 13ns; Fréquence: 23MHz; Courant, sortie: -; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC73M96 .