Texas Instruments CD74HC73M

IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC73M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC73M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.175
$ 0.175
Stock
278,120
706,097
706,097
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
160 ns
48 ns
48 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC73M.

Related Parts

Texas InstrumentsCD74HC107M96
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HC112D
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC73M provided by its distributors.

IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
Dual J-K Flip-Flop With Reset Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC73M.
Logic Gate, Inverting/Non-Inverting, Complementary, 2-Ch, 4μA, 28ns@6V/50pF, 2V~6V, 5.2mA, Reset, HC CMOS/LVTTL, 10pF, 60MHz, SOIC-14, SMD, 8.65mm×3.91mm×1.58mm
LOGIC, DUAL JK F-F W/RESET HS, 14SOIC; Logic Family / Base Number:74HC73; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:60MHz; Output Current:5.2mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Negative

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC73M .
  • CD74HC73M.