Nexperia 74HC109D,652

74HC Series 6 V Surface Mount Dual JK Flip-Flop with Set and Reset - SOIC-16
$ 0.421
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC109D,652.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

Newark

Farnell

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC109D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.186
Stock
967,953
936,858
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
53 ns
53 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC112D,652
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74HC112DR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
onsemi74AC109SC
Flip Flop, 74AC109, JK, 10 ns, 175 MHz, 24 mA, 16 Pins, SOIC
Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
MC74AC74DG DUAL D TYPE FLIP FLOP IC, COMPLEMENTARY, 2 - 6 V, 14-PIN SOIC
74AC Series 2 to 6 V Dual D-Type PositiveEdge-Triggered Flip-Flop- SOIC-14

Descriptions

Descriptions of Nexperia 74HC109D,652 provided by its distributors.

74HC Series 6 V Surface Mount Dual JK Flip-Flop with Set and Reset - SOIC-16
J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
Flip Flop, 74HC109, JK, 30 ns, 81 MHz, 5.2 mA, 16 Pins, SOIC
Tube 74HC109 e4 74HC flip flop 9.9mm 2V 30ns @ 6V 50pF 81MHz
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SO Bulk
Avnet Japan
Flip-Flop, Jk-Type, 75Mhz, Soic-16; Logic Family/Base Number:74Hc109; Flip-Flop Type:Jk; Propagation Delay:-; Frequency:75Mhz; Output Current:-; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |Nexperia 74HC109D,652
Positive edge 4μA 30ns@ 6V,50pF complementary 2 2V 6V 5.2mA Set(Preset) and Reset 3.5pF 5.2mA 81MHz SO-16 SMD mount
IC JK TYPE POS TRG DUAL 16SOIC
IC FF JK TYPE DOUBLE 1BIT 16-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC109D,652"
  • 74HC109D 652
  • 74HC109D-652
  • 74HC109D652