Texas Instruments CD74HC107M96

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC107M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.87%

CAD Models

Download Texas Instruments CD74HC107M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.906
$ 0.906
Stock
29,440,615
357,703
357,703
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
170 ns
170 ns
170 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC107M96.

Related Parts

Texas InstrumentsCD74HC73M
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
Texas InstrumentsCD74HC73MT
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC107M96 provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
J-K Flip-Flop, HC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R
IC DUAL JK FF NEG-EDG-TRG SOIC-14 SMD
Negative edge 4μA 29ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Reset HC CMOS,LVTTL 10pF 5.2mA 60MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.