Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC688D,652

74HC Series 6 V Surface Mount 8-Bit Magnitude Comparator - SOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC688D,652.

Newark

Datasheet7 pages29 years ago

SHENGYU ELECTRONICS

Nexperia

iiiC

CAD Models

Download Nexperia 74HC688D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.34
Stock
478,708
614,210
614,210
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
51 ns
51 ns
51 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsLM339DT
Quad Comparator, 32V, 4-Ch, SOIC, Surface Mount
STMicroelectronicsLM2901D
STMICROELECTRONICS LM2901D Analogue Comparator, Precision, 4, 1.3 s,1V to16V, SOIC, 14 Pins

Descriptions

Descriptions of Nexperia 74HC688D,652 provided by its distributors.

74HC Series 6 V Surface Mount 8-Bit Magnitude Comparator - SOIC-20
Magnitude Comparator, 74HC688, 8 Channel, 8-Bit, 20 Pins, SOIC
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20
CASCADABLE Tube HC/UH e4 digital comparator 5.2mA 5.2mA 51ns 7.5mm 50pF
IC, 8BIT MAGNITUDE COMPARATOR, SOIC-20; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Logic Family / Base Number:74Hc688; Comparator Type:magnitude; No. Of Channels:8Channels; No. Of Bits:8Bit; Logic Case Style:soic; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC688D,652"
  • 74HC688D 652
  • 74HC688D 652.
  • 74HC688D-652
  • 74HC688D652