Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC597PW-Q100J

375ns Push-Pull 1 2V 6V Parallel to Serial Shift Register HC TSSOP-16 SMD 950μm H
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC597PW-Q100J.

Nexperia

Datasheet20 pages12 years ago

IHS

Inventory History

3 month trend:
+25.55%

CAD Models

Download Nexperia 74HC597PW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.255
Stock
520,034
510,043
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
265 ns
53 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R Automotive AEC-Q100
74HC Series 8-Bit Shift Register Serial-In Parallel-Out 5.2mA 6V CMOS - TSSOP-14

Descriptions

Descriptions of Nexperia 74HC597PW-Q100J provided by its distributors.

375ns Push-Pull 1 2V 6V Parallel to Serial Shift Register HC TSSOP-16 SMD 950μm H
HC/UH 74HC597 ROHS3Compliant Tape & Reel (TR) shift register 265ns 8muA 5mm 24MHz
Shift Register, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-bit shift register with input flip-flops
IC SHIFT REGISTER 8BIT 16TSSOP
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC597PW-Q100J

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)