Nexperia 74HC595BQ

IC, 8BIT, SHIFT REGISTER, 16-DHVQFN; Shift Register Function: Serial to Parallel,
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC595BQ.

IHS

Datasheet21 pages4 years ago
Datasheet24 pages13 years ago
Datasheet28 pages23 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
+600%

CAD Models

Download Nexperia 74HC595BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.141
Stock
280,041
1,863,875
1,863,875
Authorized Distributors
0
6
6
Case/Package
VQFN
-
-
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
240 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74LV165ARGYR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin VQFN EP T/R
Texas InstrumentsSN74LV4052ARGYR
5V, 4:1, 2-channel, analog multiplexer 16-VQFN -40 to 85
Texas InstrumentsSN74AHC138RGYR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-VQFN -40 to 85

Descriptions

Descriptions of Nexperia 74HC595BQ provided by its distributors.

IC, 8BIT, SHIFT REGISTER, 16-DHVQFN; Shift Register Function: Serial to Parallel,
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
8-bit serial-in/serial or parallel-out shift register with output latches; 3-state
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC16
IC, 8BIT, SHIFT REGISTER, 16-DHVQFN; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:CMOS; Logic Case Style:DHVQFN; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)