Nexperia 74HC4851D-Q100,118

Now Nexperia 74HC4851D-Q100 - Single-ended Multiplexer, 1 Func, 8 Channel, Cmos, PDSO16
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4851D-Q100,118.

Future Electronics

Datasheet21 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4851D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.362
$ 0.362
Stock
138,641
339,053
339,053
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
-
3 ns
3 ns
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - SOIC-16

Descriptions

Descriptions of Nexperia 74HC4851D-Q100,118 provided by its distributors.

NOW NEXPERIA 74HC4851D-Q100 - SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16
8-channel analog multiplexer/demultiplexer with injection-current effect control
Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4851D-Q100,118
Analog Multiplexer Single 8:1 16-Pin SO T/R Automotive AEC-Q100
195惟 1 SO-16 Analog Switches / Multiplexers ROHS
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4851D-Q100,118"
  • 74HC4851D-Q100 118
  • 74HC4851D-Q100118
  • 935298462118