Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4511D,653

BCD to 7 Segment Latch / Decoder / Driver, 74HC, 7 Outputs, 2 V to 6 V, 16 Pins, SOIC
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4511D,653.

Farnell

Datasheet18 pages13 years ago

IHS

Nexperia

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-29.65%

CAD Models

Download Nexperia 74HC4511D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.494
$ 0.494
Stock
610,955
392,661
392,661
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
-
-
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-7.8 mA
-10 mA
-10 mA
Supply Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC237D
3-to-8 line decoder/demultiplexer with address latches | IC 3:8 LINE DECODER 16SOIC
NXP Semiconductors74HCT42D,653
ROHS3Compliant DUAL INVERTED GULL WING Decoder 50pF -40C~125C 4mA 4mA 9.9mm
Nexperia74HC157D
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC T/R
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74AHCT157NSR
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsCD4532BNSR
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia 74HC4511D,653 provided by its distributors.

BCD to 7 Segment Latch / Decoder / Driver, 74HC, 7 Outputs, 2 V to 6 V, 16 Pins, SOIC
Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16
Latch/Decoder/Driver Single 4-to-7 Automotive 16-Pin SO T/R
Tape & Reel (TR) 74HC4511 74HC 7Segment display driver -7.8mA 5V 125C 50ns
SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC LATCH/DECODER/DRIVER 16SOIC
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
NEXPERIA 74HC4511D - SEVEN SEGME
BCD TO 7 SEGMENT DECODER, 7 O/P, SOIC-16; Logic Type:BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs:7Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Operating

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4511D,653"
  • 74HC4511D 653
  • 74HC4511D653