Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4511D,652

BCD to 7 Segment Latch / Decoder / Driver, 74HC, 7 Outputs, 2 V to 6 V, 16 Pins, SOIC
$ 0.988
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4511D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

Newark

Nexperia

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4511D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.494
$ 0.494
Stock
549,434
323,555
323,555
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
-
-
Low Level Output Current
7.8 mA
5.2 mA
5.2 mA
High Level Output Current
-7.8 mA
-10 mA
-10 mA
Supply Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC237D
3-to-8 line decoder/demultiplexer with address latches | IC 3:8 LINE DECODER 16SOIC
NXP Semiconductors74HCT42D,653
ROHS3Compliant DUAL INVERTED GULL WING Decoder 50pF -40C~125C 4mA 4mA 9.9mm
Nexperia74HC4316D
Nexperia Analog Switch, SOIC Package, 16-Pin
Texas InstrumentsSN74AHCT158NSR
AHCT/VHCT/VT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16
Texas InstrumentsSN74AHCT157NSR
8.7ns single-phase 1 2 1 4.5V 5.5V 8mA 8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD4532BNSR
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia 74HC4511D,652 provided by its distributors.

BCD to 7 Segment Latch / Decoder / Driver, 74HC, 7 Outputs, 2 V to 6 V, 16 Pins, SOIC
Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16
Latch/Decoder/Driver Single 4-to-7 16-Pin SO Bulk
Avnet Japan
Tube 74HC4511 74HC 7Segment display driver -7.8mA 5V 9.9mm -40C~125C
Logic Family / Base Number:74Hc4511; Logic Type:bcd To 7 Segment Decoder / Driver / Latch; No. Of Outputs:7Outputs; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes
IC LATCH/DECODER/DRIVER 16SOIC
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
7 SO-16 SMD mount 10mm*4mm*1.45mm
NEXPERIA 74HC4511D - SEVEN SEGME

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4511D,652"
  • 74HC4511D 652
  • 74HC4511D,652.
  • 74HC4511D652