Nexperia 74HC4060PW,112

Counter, Ripple Carry Binary / Divider, 74HC, 95 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, TSSOP
$ 0.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4060PW,112.

IHS

Datasheet25 pages13 years ago
Datasheet25 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4060PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.197
$ 0.197
Stock
104,288
256,922
256,922
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HC4060PW,112 provided by its distributors.

Counter, Ripple Carry Binary / Divider, 74HC, 95 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, TSSOP
74HC Series 6 V Surface Mount Counter/Divider - SSOP-16
Counter Single 14-Bit Binary UP 16-Pin TSSOP Tube
Up Binary Counter Negative Edge -40¡Í~+125¡Í 2V~6V Asynchronous 14 1 95MHz TSSOP-16 Counters / Dividers ROHS
14-stage binary ripple counter with oscillator
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 14BIT 16TSSOP
IC 14STAGE BINARY RIPPLE 16TSSOP
NOW NEXPERIA 74HC4060PW - BINARY

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4060PW 112
  • 74HC4060PW-112
  • 74HC4060PW112