Nexperia 74HC4051PW-Q100,118

Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4051PW-Q100,118.

IHS

Datasheet27 pages6 years ago
Datasheet32 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
368,184
3,315,319
3,315,319
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
180 MHz
180 MHz
Propagation Delay
-
4 ns
4 ns
Turn-On Delay Time
520 ns
104 ns
104 ns
Turn-Off Delay Time
435 ns
87 ns
87 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
50 mA
16 µA
16 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74HC4051PW-Q100,118 provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
SINGLE-ENDED MUX, 8 CHANNEL
MULTIPLEXER SWITCH ICS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4051PW-Q100 118
  • 74HC4051PW-Q100118