Nexperia 74HC4051D,652

74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4051D,652.

IHS

Datasheet32 pages8 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74HC4051D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.251
Stock
1,253,923
1,663,193
1,663,193
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Nexperia 74HC4051D,652 provided by its distributors.

74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16
LOGIC, 8 CHANNEL MULTIPLEXER/DEMULTIPLEXER, PKG STYLE 16 LEAD SOIC
IC, ANALOG MUX/DMUX, 8 X 1, SOIC-16; No. of Circuits:1; Supply Current:50mA; On State Resistance Max:60ohm; Supply Voltage Range:2V to 10V; Operating Temperature Range:-40°C to +125°C; Analog Switch Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4051D,652"
  • 74HC4051D 652
  • 74HC4051D,652.
  • 74HC4051D652