Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC30D,652

74HC Series 6 V Surface Mount High Speed 8-Input NAND Gate - SOIC-14
$ 0.353
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC30D,652.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Future Electronics

element14

Newark

Inventory History

3 month trend:
-10.52%

CAD Models

Download Nexperia 74HC30D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.292
$ 0.292
Stock
599,025
446,189
446,189
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
39 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC03D,653
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output SOIC 14-Pin
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Nexperia74HC10D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input SMT NAND Gate - SOIC-14
Nexperia74HC00D
QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F30D,623
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC30D,652 provided by its distributors.

74HC Series 6 V Surface Mount High Speed 8-Input NAND Gate - SOIC-14
NAND Gate, Single, 8 Input, 14 Pins, SOIC, 74HC30
74HC30 EAR99 74HC Tube logic gate circuit 22ns @ 6V 50pF 3.9mm 5.2mA 5.2mA 6V
IC GATE NAND 8INPUT HS 2V~6V -40~125℃ 14-SOIC
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
IC, 8-INPUT NAND GATE, SOIC-14; Logic Type:NAND Gate; Output Current:5.2mA; No. of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The 74HC/HCT30 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT30 provide the 8-input NAND function.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC30D,652"
  • 74HC30D 652
  • 74HC30D-652
  • 74HC30D652