Nexperia 74HC00D

QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC00D.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages13 years ago
Datasheet17 pages29 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Nexperia 74HC00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NAND Gate HC 7ns@6V,50pF 1 2 4 4 2V 6V 5.2mA 5.2mA SO-14 SMD Adhesive Mount 1.45mm H
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Nexperia74HC03D,653
74HC Series 6V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
Diodes Inc.74HC00S14-13
NAND e3 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.48mm 5.2mA 5.2mA 6V
Diodes Inc.74LVC00AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC00D provided by its distributors.

QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NAND-GATE; SO-14; 5.0 V (TYP.); -40; +125; 500 MW (MAX.); 1.5 V (MIN.)
74HC NAND Gate, Tri-State, 13ns@6V, 50pF, 2V-6V, 5.2mA, SO-14, SMD
IC, QUAD NAND GATE, 2I/P, SOIC-14
IC, 74HC CMOS, SMD, 74HC00, SOIC14; Logic Type:NAND Gate; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC00; Logic Function Number:00; Logic IC Base Number:7400; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
Logic Family = 74HC / Logic Device Type = NAND Gate / Number of Gates = 4 / Inputs = 2 / Outputs = 1 / Propagation Delay Time ns = 25 / High Level Output Current mA = -4 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SOIC / Pins = 14 / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC00-D
  • 74HC00D#
  • 74HC00D.