Nexperia 74HC10D,653

74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input SMT NAND Gate - SOIC-14
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC10D,653.

Upverter

Datasheet14 pages13 years ago

IHS

Newark

TME

Inventory History

3 month trend:
+0.58%

CAD Models

Download Nexperia 74HC10D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.164
$ 0.164
Stock
1,339,777
415,375,824
415,375,824
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
29 ns
9 ns
9 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT10D,653
74HCT Series 5.5V Surface Mount High Speed Triple 3-Input NAND Gate - SOIC-14
Nexperia74HCT10D,652
74HCT Series 5.5 V Surface Mount High Speed Triple 3-Input NAND Gate - SOIC-14
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Nexperia74HC00D
QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F10D,623
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC10D,653 provided by its distributors.

74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input SMT NAND Gate - SOIC-14
NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R
NEXPERIA 74HC10D - NAND GATE, HC
Logic Function:Nand Gate; No. Of Elements:Triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Ic Case/Package:Soic; Product Range:74Hc10; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:5.2Ma Rohs Compliant: Yes |Nexperia 74HC10D 653.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC10D 653
  • 74HC10D 653.
  • 74HC10D-653
  • 74HC10D653