Texas Instruments CD74HC30M96

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+33.92%

CAD Models

Download Texas Instruments CD74HC30M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.144
$ 0.144
Stock
469,194
1,367,121
1,367,121
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
22 ns
39 ns
39 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30M96.

Related Parts

30ns@ 6V,50pF 8 1 1 2V 6V 5.2mA NAND HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
30ns@6V,50pF 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT30M96
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD4068BM .
TEXAS INSTRUMENTS CD4068BMAND / NAND Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-14
NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments CD74HC30M96 provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
IC GATE NAND 1CH 8-INP 14-SOIC / NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
no 22ns@ 6V,50pF Push-pull type 1 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC, SINGLE NAND GATE, 8I/P, SOIC-14; Famille Logique/ Numéro de base: 74HC30; Type de logique: NON-ET; Courant, sortie: -; Nombre d'entrées: 8; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier C
IC, SINGLE NAND GATE, 8I/P, SOIC-14; Logic Family / Base Number:74HC30; Logic Type:NAND; Output Current:-; No. of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7430; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC30M96 .