Nexperia 74HC2G86DP,125

17NS@ 6V, 50PF 1 2 2 2 2V 6V 5.2MA Xor (exclusive Or) Hc 5.2MA TSSOP-8 , 3.1MM*3.1MM*950¦ÌM
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC2G86DP,125.

Nexperia

Datasheet11 pages7 years ago

IHS

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-38.83%

CAD Models

Download Nexperia 74HC2G86DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.362
Stock
467,180
288,712
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Logic Function
OR, XOR
OR, XOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
36 ns
180 ns
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-07-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

13ns@ 6V,50pF 1 2 2 2 2V 6V 5.2mA OR Gate HC 5.2mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
OR 74AHC2G32 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
74HCT Series 4.5 to 5.5 V Surface Mount Dual 2-Input OR Gate - TSSOP-8
OR 7WP32 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
XOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Nexperia 74HC2G86DP,125 provided by its distributors.

17ns@ 6V,50pF 1 2 2 2 2V 6V 5.2mA XOR (Exclusive OR) HC 5.2mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC2G86DP,125
74HC2G86 S-PDSO-G8 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
XOR Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R
XOR Gate, HC/UH Series, 2-Func, 2-Input, CMOS, PDSO8

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC2G86DP,125"
  • 74HC2G86DP 125
  • 74HC2G86DP125