Nexperia 74HC280D,653

Parity Generator / Checker, 74HC280, 1 Channel, 2 V to 6 V, 14 Pins, SOIC
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC280D,653.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-6.22%

Alternate Parts

Price @ 1000
$ 0.326
$ 0.687
$ 0.687
Stock
665,509
239,510
239,510
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Parity Gen
Parity Gen
Parity Gen
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
60 ns
200 ns
200 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM74HC14YRM13TR
STMicroelectronics Logic Gate, 6-Channel, SO Package, Inverting Schmitt Trigger, SMD
STMicroelectronicsM74HC132YRM13TR
M74HC132YRM13TR, Quad 2-Input NAND Schmitt Trigger Logic Gate,2 to 6V,14-Pin SOIC
Texas InstrumentsSN74HC125NSR
7.8mA 2V~6V 7.8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
STMicroelectronicsM74HC280YRM13TR
STMicroelectronics Parity Generator, 9Bit, 2 TO 6 VPower, 14Pin, SOICencapsulation
Nexperia74HC11D
TRIPLE 3-INPUT AND GATE AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
Nexperia74HC00D
QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC280D,653 provided by its distributors.

Parity Generator / Checker, 74HC280, 1 Channel, 2 V to 6 V, 14 Pins, SOIC
Parity Generator/Checker, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC280D,653
Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14
9-bit odd/even parity generator/checker
IC 2V 6V SO-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.45mm
Parity Generator/Checker 9-Bit 1-Element 14-Pin SO T/R
IC GENERATOR/CHECKER 9BIT 14SOIC
PARITY GENERATOR/CHECKER, -40TO125DEG C;
NEXPERIA 74HC280D - PARITY GENER
IC PARITY GEN/CHKER 9-BIT 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC280D 653
  • 74HC280D653