Nexperia 74HC11D

TRIPLE 3-INPUT AND GATE AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC11D.

IHS

Datasheet11 pages5 years ago
Datasheet14 pages13 years ago
Datasheet4 pages26 years ago

Newark

Augswan

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-21.16%

CAD Models

Download Nexperia 74HC11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nexperia74HC11D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
NXP Semiconductors74HC08D
QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
15ns@ 6V,50pF 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA SO-14 SMD mount,glue mount 1.45mm(height)
Nexperia74HCT11D,653
74HCT Series 5 V 4 mA Surface Mount Triple 3-Input AND Gate - SOIC-14
NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74HC11D provided by its distributors.

TRIPLE 3-INPUT AND GATE AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
IC, 74HC CMOS, SMD, 74HC11, SOIC14; Logic Type:AND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC11; Logic Function Number:11; Logic IC Base Number:7411; Logic IC Family:HC; Logic IC Function:Triple 3-Input Positive AND Gate; No. of Gates:3; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
Logic Family = 74HC / Logic Device Type = AND Gate / Number of Gates = 3 / Inputs = 3 / Outputs = 1 / Propagation Delay Time ns = 10 / High Level Output Current mA = -4 / Low Level Output Current uA = 20 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SOIC / Pins = 14 / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC11D.