STMicroelectronics M74HC14YRM13TR

STMicroelectronics Logic Gate, 6-Channel, SO Package, Inverting Schmitt Trigger, SMD
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC14YRM13TR.

ODG (Origin Data Global)

Datasheet15 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
+61.93%

CAD Models

Download STMicroelectronics M74HC14YRM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.74HC04S14-13
74HC Series 6 V Surface Mount HEX Inverter - SOIC-14
Nexperia74HC05D,112
74HC Series 6V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Diodes Inc.74HC14S14-13
74HC Series 6 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14
Nexperia74HC366D,652
Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Diodes Inc.74AHC04S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Texas InstrumentsSN74ALS05ANSR
8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOP 0 to 70

Descriptions

Descriptions of STMicroelectronics M74HC14YRM13TR provided by its distributors.

STMicroelectronics Logic Gate, 6-Channel, SO Package, Inverting Schmitt Trigger, SMD
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO T/R
SCHMITT TRIGGER INVERTER, HEX, SOIC-14; Logic Family / Base Number: 74HC14; Logic Type: Schmitt Trigger Inverter; Output Current: -; No. of Inputs: 6; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7414; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics