STMicroelectronics M74HC132YRM13TR

M74HC132YRM13TR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 2 to 6V, 14-Pin SOIC
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC132YRM13TR.

IHS

Datasheet13 pages13 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.11%

CAD Models

Download STMicroelectronics M74HC132YRM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Nexperia74HC03D,653
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output SOIC 14-Pin
Diodes Inc.74HC00S14-13
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SO-14 SMD mount,glue mount 1.45mm(height)
Diodes Inc.74LVC00AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of STMicroelectronics M74HC132YRM13TR provided by its distributors.

M74HC132YRM13TR, Quad 2-Input NAND Schmitt Trigger Logic Gate,2 to 6V,14-Pin SOIC
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, M74HC132
Quad 2-Input Schmitt NAND Gate, SO-14, RoHS, Tape and Reel
STMicroelectronics SCT
Quad 2-Input Schmitt NAND Gate
NAND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SO T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NAND SCHMITT TRIGGER, -40 TO 125DEG C; Logic Family / Base Number: 74HC132; Logic Type: NAND Schmitt Trigger; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 74132; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics