Nexperia 74HC191DB,118

74HC191 - Presettable synchronous 4-bit binary up/down counter
$ 0.871
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC191DB,118.

Nexperia

Datasheet19 pages6 years ago
Datasheet23 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.871
$ 1.003
Stock
107,406
205,564
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
13 MHz
13 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HC191DB,118 provided by its distributors.

74HC191 - Presettable synchronous 4-bit binary up/down counter
Counter Single 4-Bit Async Binary UP/Down 16-Pin SSOP T/R
Tape & Reel (TR) Active e4 74HC191 logic counter 395ns 1997 5.3mm 5V
Counter, Presettable Binary, Synchronous, Up / Down, 74HC, 39 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
UpDown Binary Counter Positive Edge -40¡Í~+125¡Í Synchronous 2V~6V 4 1 39MHz SSOP-16 Counters / Dividers ROHS
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16SSOP
IC 4BIT BINAR UP/DN COUNT 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC191DB 118
  • 74HC191DB118