Texas Instruments CD74HC173PWR

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments CD74HC173PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.98
$ 0.98
Stock
335,263
147,881
147,881
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
200 ns
300 ns
300 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC173PWR.

Related Parts

Texas InstrumentsSN74HC175PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Texas InstrumentsSN74HC175PWG4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Rail
Texas InstrumentsSN74HC175PWT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC173PWR provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP T/R
Positive Edge, 8μA, 34ns@6V,50pF, Non-Inverting, Tri-State, Master Reset, HC, Single-Ended, 2V-6V, 7.8mA, 10pF, 60MHz, TSSOP-16, SMD, 5mm × 4.4mm × 1.15mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.