What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC173PW,112

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP Bulk

$ 0.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC173PW,112.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.33
$ 0.33
Stock
549,172
678,200
678,200
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
53 ns
53 ns
53 ns
Frequency
95 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC175PW,112
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Bulk
Texas InstrumentsSN74HC175PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Texas InstrumentsCD74HC173PWR
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Texas InstrumentsCD74HC173PW
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125

Descriptions

Descriptions of Nexperia 74HC173PW,112 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP Bulk
Quad D-type flip-flop; positive-edge trigger; 3-state
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO16
Tube 74HC173 e4 74HC flip flop 5mm 2V 30ns @ 6V 50pF 95MHz
Positive edge 4μA 30ns@ 6V,50pF Tristate,Non-inverting 1 2V 6V 7.8mA Master Reset 3.5pF 7.8mA 95MHz TSSOP-16 SMD mount
IC FF D-TYPE SGL 4-BIT 16-TSSOP
IC FF D-TYPE SNGL 4BIT 16TSSOP
IC QUAD D F-F POS-EDGE 16TSSOP
IC D-TYPE POS TRG SNGL 16TSSOP
NOW NEXPERIA 74HC173PW - D FLIP-
FLIPFLOP DTYPE BUS INTERFACE P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC173PW 112
  • 74HC173PW-112
  • 74HC173PW112