Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC14QPWRQ1

Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Upverter

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.60%

CAD Models

Download Texas Instruments SN74HC14QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.095
$ 0.095
Stock
104,063,870
7,706,194
7,706,194
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14QPWRQ1.

Related Parts

Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74HC14PW
HEX INVERTER SCHMITT TRIGGER TSSOP-14; L; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN74HC14PWG4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Texas InstrumentsSN74HC14PWRG4
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
IC INVERTER HEX 1INPUT 16TSSOP
Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter | IC INVERTER 6CH 6-INP 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC14QPWRQ1 provided by its distributors.

Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP T/R
Buffer Inverter Schmitt Trigger 74HC14 EAR99 Automotive AEC-Q100 74HC logic gate circuit 21ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
IC, 74HC, HEX INVERTER, TSSOP14; Logic Family / Base Number:74HC14; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic IC Base Number:7414; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.