Nexperia 74HC139DB,112

2-to-4 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SSOP
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC139DB,112.

Nexperia

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.615
$ 0.52
$ 0.52
Stock
238,737
193,522
193,522
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-7.8 mA
-7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC139DBR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85
Texas InstrumentsSN74AHC139DBR
Dual 2-line to 4-line demultiplexer and decoder 16-SSOP -40 to 125
Texas InstrumentsSN74LV139ADBR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
NXP SemiconductorsNX5DV330DS,112
5DV SERIES QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16

Descriptions

Descriptions of Nexperia 74HC139DB,112 provided by its distributors.

2-to-4 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SSOP
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP Bulk
74HC139 1x 2:4 1997 74HC decoder circuit 50ns 6V 5.2mA 5.2mA -40C~125C
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
IC DECODER/DEMUX 1 X 2:4 16-SSOP
IC DUAL 2-4 DECODER/DEMUX 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC139DB-112
  • 74HC139DB112